118579 | Riegler

Sealing plug, L 22 mm, 20 bar, stainless steel, for compressed air/liquids, 118579

Order No.: 63G9106
EAN: 4047322723565
MPN:
118579
VSTR34ES4408SK
118579 Riegler Fittings and Accessories Image 1
118579 Riegler Fittings and Accessories Image 2
118579 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2725 €
15 pcs.
3.1178 €
25 pcs.
2.9393 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 118579, Riegler

Stopper, Hexagonal, R 3/4 o., AF 28, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size R3/4
Pressure 20 bar
Material stainless steel
Length 22 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes