119321 | Riegler
Sealing plug, L 17.7 mm, 20 bar, stainless steel, for compressed air/liquids, 119321
Order No.: 63G9091
EAN: 4047322725019
MPN:
119321
VSTG14ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Available in 3 Days: 68 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6898 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopper, 119321, Riegler
Stopper, Hexagonal, G 1/4 o., AF 17, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 17.7 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |