118558 | Riegler

Sealing plug, L 17 mm, 20 bar, stainless steel, for compressed air/liquids, 118558

Order No.: 63G9103
EAN: 4047322723534
MPN:
118558
VSTR14ES4408SK
118558 Riegler Fittings and Accessories Image 1
118558 Riegler Fittings and Accessories Image 2
118558 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6898 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 118558, Riegler

Stopper, Hexagonal, R 1/4 o., AF 16.8, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size R1/4
Pressure 20 bar
Material stainless steel
Length 17 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes