118583 | Riegler

Sealing plug, L 28.8 mm, 20 bar, stainless steel, for compressed air/liquids, 118583

Order No.: 63G9099
EAN: 4047322723596
MPN:
118583
VSTR112ES4408SK
118583 Riegler Fittings and Accessories Image 1
118583 Riegler Fittings and Accessories Image 2
118583 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2340 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
3 pcs.
9.7104 €
5 pcs.
9.2463 €
7 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 118583, Riegler

Stopper, Hexagonal, R 1 1/2 o., AF 50, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size R1 1/2
Pressure 20 bar
Material stainless steel
Length 28.8 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes