119327 | Riegler

Sealing plug, L 24.8 mm, 20 bar, stainless steel, for compressed air/liquids, 119327

Order No.: 63G9089
EAN: 4047322725057
MPN:
119327
VSTG1ES4408SK
119327 Riegler Fittings and Accessories Image 1
119327 Riegler Fittings and Accessories Image 2
119327 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5216 € *
Available in 3 Days: 115 pcs. - if ordered today
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
5.2360 €
10 pcs.
4.9861 €
15 pcs.
4.6886 €
20 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 119327, Riegler

Stopper, Hexagonal, G 1 o., AF 36, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size G1
Pressure 20 bar
Material stainless steel
Length 24.8 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes