119325 | Riegler

Sealing plug, L 19.5 mm, 20 bar, stainless steel, for compressed air/liquids, 119325

Order No.: 63G9090
EAN: 4047322725033
MPN:
119325
VSTG12ES4408SK
119325 Riegler Fittings and Accessories Image 1
119325 Riegler Fittings and Accessories Image 2
119325 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Available in 3 Days: 267 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2729 €
15 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 119325, Riegler

Stopper, Hexagonal, G 1/2 o., AF 22, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size G1/2
Pressure 20 bar
Material stainless steel
Length 19.5 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes