118581 | Riegler
Sealing plug, L 28.8 mm, 20 bar, stainless steel, for compressed air/liquids, 118581
Order No.: 63G9100
EAN: 4047322723589
MPN:
118581
VSTR114ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
3 pcs.
7.9373 €
5 pcs.
7.5446 €
7 pcs.
7.0924 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopper, 118581, Riegler
Stopper, Hexagonal, R 1 1/4 o., AF 44, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | R1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 28.8 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |