119326 | Riegler
Sealing plug, L 22 mm, 20 bar, stainless steel, for compressed air/liquids, 119326
Order No.: 63G9095
EAN: 4047322725040
MPN:
119326
VSTG34ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2725 €
15 pcs.
3.1178 €
25 pcs.
2.9393 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 22 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |