112825 | Riegler

T connector, 150 bar, stainless steel, for pipe systems, 112825

Order No.: 63G8626
EAN: 4047322269667
MPN:
112825
ES 254.44
112825 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.2041 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
55.20 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2041 €
2 pcs.
52.8122 €
3 pcs.
50.6345 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112825, Riegler

T-piece, interior / exterior / interior, G/R 1/2, Operating pressure max. 150 bar, Operating Temperature -20°C to 150°C, Stainless steel.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x G1/1, R1/1
Pressure 150 bar
Material stainless steel
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes