112778 | Riegler
T connector, 60 bar, brass, nickel-plated, for pipe systems, 112778
Order No.: 63G8625
EAN: 4047322162234
MPN:
112778
N 254.46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3843 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
3 pcs.
20.3728 €
5 pcs.
19.1471 €
7 pcs.
18.0761 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112778, Riegler
T-piece, interior / exterior / interior, G/R 1, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x G1, R1 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |