112777 | Riegler
T connector, 60 bar, brass, nickel-plated, for pipe systems, 112777
Order No.: 63G8636
EAN: 4047322162227
MPN:
112777
N 254.45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6144 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
3 pcs.
11.0313 €
5 pcs.
10.5196 €
7 pcs.
9.9008 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112777, Riegler
T-piece, interior / exterior / interior, G/R 3/4, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x G3/4, R3/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |