112731 | Riegler
T connector, 60 bar, brass, for pipe systems, 112731
Order No.: 63G8624
EAN: 4047322066198
MPN:
112731
254.46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6707 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
3 pcs.
18.6949 €
5 pcs.
17.8262 €
7 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112731, Riegler
T-piece, interior / exterior / interior, G/R 1, AF 30, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x G1, R1 | |
| Pressure | 60 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |