112774 | Riegler

T connector, 60 bar, brass, nickel-plated, for pipe systems, 112774

Order No.: 63G8631
EAN: 4047322162197
MPN:
112774
N 254.42
112774 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Available in 3 Days: 72 pcs. - if ordered today
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0694 €
10 pcs.
4.8314 €
15 pcs.
4.5339 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112774, Riegler

T-piece, interior / exterior / interior, G/R 1/4, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x G1/4, R1/4
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No