112728 | Riegler

T connector, 60 bar, brass, for pipe systems, 112728

Order No.: 63G8638
EAN: 4047322066167
MPN:
112728
254.43
112728 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3546 € *
Available in 3 Days: 69 pcs. - if ordered today
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
3 pcs.
6.0333 €
5 pcs.
5.7477 €
7 pcs.
5.3907 €
10 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112728, Riegler

T-piece, interior / exterior / interior, G/R 3/8, AF 17, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, Bright brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x G3/8, R3/8
Pressure 60 bar
Material brass
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No