112823 | Riegler

T connector, 150 bar, stainless steel, for pipe systems, 112823

Order No.: 63G8629
EAN: 4047322269643
MPN:
112823
ES 254.42
112823 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8448 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
3 pcs.
29.3692 €
5 pcs.
27.6318 €
7 pcs.
26.0729 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112823, Riegler

T-piece, interior / exterior / interior, G/R 1/4, Operating pressure max. 150 bar, Operating Temperature -20°C to 150°C, Stainless steel.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x G1/4, R1/4
Pressure 150 bar
Material stainless steel
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes