112727 | Riegler
T connector, 60 bar, brass, for pipe systems, 112727
Order No.: 63G8630
EAN: 4047322066150
MPN:
112727
254.42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Available in 3 Days: 196 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.4982 €
10 pcs.
4.2959 €
15 pcs.
4.0341 €
20 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112727, Riegler
T-piece, interior / exterior / interior, G/R 1/4, AF 13, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x G1/4, R1/4 | |
| Pressure | 60 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |