112729 | Riegler

T connector, 60 bar, brass, for pipe systems, 112729

Order No.: 63G8627
EAN: 4047322066174
MPN:
112729
254.44
112729 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2229 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
3 pcs.
7.8064 €
5 pcs.
7.4256 €
7 pcs.
6.9734 €
10 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112729, Riegler

T-piece, interior / exterior / interior, G/R 1/2, AF 21, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, Bright brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x G1/1, R1/1
Pressure 60 bar
Material brass
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No