111919 | Riegler

Counter nut, L 6.2 mm, 20 bar, stainless steel, for pipe systems, 111919

Order No.: 63G7722
EAN: 4047322069144
MPN:
111919
265.01-ES
111919 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5109 €
15 pcs.
2.3443 €
25 pcs.
2.1896 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type counter nut
Thread size G1/8
Pressure 20 bar
Material stainless steel
Length 6.2 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes