HE2ANS24J | Panasonic
Relay, 2 Form A (N/O), 24 V (DC), 300 Ω, 25 A, 277 V (AC), monostable, HE2ANS24J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9071 € *
Standard delivery time from the manufacturer is: 15 Weeks
Power relay, HE2ANS24J, PANASONIC
Features
- Excellent resistance to contact welding
- High-capacity and long life
- Excellent surge resistance
Applications
- Office equipment
- Industrial equipment
- Home appliances
- Stereo systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 25 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 300 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | screw connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |