92043.66 | Martor

Industrial blade, 2-sided cut, wide cut, BW 18.5 mm, L 26 mm, 92043.66, package with 10 pieces

Order No.: 07L1607
EAN: 4002632801525
MPN:
92043.66
INDUSTRIEKLINGE NR. 92043
92043.66 Martor Knives Scalpels and Accessories Image 1
92043.66 Martor Knives Scalpels and Accessories Image 2
92043.66 Martor Knives Scalpels and Accessories Image 3
92043.66 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
6.2951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
6.2951 €

Industrial Blade, 92043.66, Martor

Industrial Blade NO. 92043 is a high-quality blade made of steel. It is very sharp and has four cutting edges that can be used one after the other for an extra long service life. The wide ground edge makes cutting easier. The blade is 26 mm long, 18.5 mm wide and 0.40 mm thick.

Features

  • 2-sided ground-edge
  • 4-cutting edge blade
  • Deep-edged
Technical specifications
Filter Property Value
Product type industrial blade
Version 2-sided cut, wide cut
Blade width 18.5 mm
Length 26 mm
Width 18.5 mm
Weight 1.3 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back