869.60 | Martor
Industrial blade, 2-sided cut, wide cut, BW 18.8 mm, L 57 mm, 869.60, package with 10 pieces
Order No.: 07L1605
EAN: 4002632916915
MPN:
869.60
INDUSTRIEKLINGE NR. 869
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.6021 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 869.60, Martor
Industrial Blade NO. 869 is a high-quality blade made of steel with TiN-coating. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The wide ground edge makes cutting easier. The blade is 57 mm long, 18.8 mm wide and 0.40 mm thick.
Features
- 2-sided ground-edge
- 2-cutting edge blade
- Deep-edged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial blade | |
| Version | 2-sided cut, wide cut | |
| Blade width | 18.8 mm | |
| Length | 57 mm | |
| Width | 18.8 mm | |
| Weight | 2.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |