65.83 | Martor

Industrial blade, 2 sided cut, BW 18.7 mm, L 39 mm, 65.83, package with 200 pieces

Order No.: 07L1598
EAN: 4002632909153
MPN:
65.83
INDUSTRIEKLINGE NR. 65
65.83 Martor Knives Scalpels and Accessories Image 1
65.83 Martor Knives Scalpels and Accessories Image 2
65.83 Martor Knives Scalpels and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
53.5381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
53.5381 €

Industrial Blade, 65.83, Martor

Industrial Blade NO. 65 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 39 mm long, 18.7 mm wide and 0.30 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type industrial blade
Version 2 sided cut
Blade width 18.7 mm
Length 39 mm
Width 18.7 mm
Weight 1.5 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back