37020.50 | Martor
Industrial blade, 2 sided cut, BW 22.2 mm, L 43 mm, 37020.50, package with 10 pieces
Order No.: 07L1592
EAN: 4002632921636
MPN:
37020.50
INDUSTRIEKLINGE NR. 37020, 10 ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.3201 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 37020.50, Martor
Industrial Blade NO. 37020 is a high-quality blade made of steel. It is very sharp and has four cutting edges that can be used one after the other for an extra long service life. The blade is 43 mm long, 22 mm wide and 0.20 mm thick.
Features
- 2-sided ground-edge
- 4-cutting edge blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial blade | |
| Version | 2 sided cut | |
| Blade width | 22.2 mm | |
| Length | 43 mm | |
| Width | 22.2 mm | |
| Weight | 1.3 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |