37044.60 | Martor
Industrial blade, 2-sided cut, wide cut, BW 22 mm, L 43 mm, 37044.60, package with 10 pieces
Order No.: 07L1596
EAN: 4002632803017
MPN:
37044.60
INDUSTRIEKLINGE NR. 37044
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.0325 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 37044.60, Martor
Industrial Blade NO. 37044 is a high-quality blade made of steel. It is very sharp and has four cutting edges that can be used one after the other for an extra long service life. The wide ground edge makes cutting easier. The blade is 43 mm long, 22 mm wide and 0.40 mm thick.
Features
- 2-sided ground-edge
- 4-cutting edge blade
- Deep-edged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial blade | |
| Version | 2-sided cut, wide cut | |
| Blade width | 22 mm | |
| Length | 43 mm | |
| Width | 22 mm | |
| Weight | 2.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |