83715.35 | Martor
Industrial blade, 2 sided cut, BW 22 mm, L 43 mm, 83715.35, package with 500 pieces
Order No.: 07L1602
EAN: 4002632911675
MPN:
83715.35
INDUSTRIEKLINGE NR. 83715, 500 ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
332.01 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 83715.35, Martor
Industrial Blade NO. 83715 is a high-quality blade made of stainless steel with TiN-coating. It is very sharp and has four cutting edges that can be used one after the other for an extra long service life. The blade is 43 mm long, 22 mm wide and 0.15 mm thick. The oil used for the blade is food safe.
Features
- 2-sided ground-edge
- 4-cutting edge blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial blade | |
| Version | 2 sided cut | |
| Blade width | 22 mm | |
| Length | 43 mm | |
| Width | 22 mm | |
| Weight | 1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |