69040.50 | Martor

Industrial blade, 2-sided cut, wide cut, BW 18.8 mm, L 59 mm, 69040.50, package with 10 pieces

Order No.: 07L1599
EAN: 4002632921742
MPN:
69040.50
INDUSTRIEKLINGE NR. 69040
69040.50 Martor Knives Scalpels and Accessories Image 1
69040.50 Martor Knives Scalpels and Accessories Image 2
69040.50 Martor Knives Scalpels and Accessories Image 3
69040.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
8.0325 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
8.0325 €

Industrial Blade, 69040.50, Martor

Industrial Blade NO. 69040 is a high-quality blade made of steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The deep edge makes cutting easier and the rounded tips increase user safety. The blade is 59 mm long, 18.8 mm wide and 0.40 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
  • Rounded-tip industrial blade
  • Deep-edged
Technical specifications
Filter Property Value
Product type industrial blade
Version 2-sided cut, wide cut
Blade width 18.8 mm
Length 59 mm
Width 18.8 mm
Weight 2.4 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back