145.60 | Martor
Industrial blade, 2 way blade, BW 18.5 mm, L 39 mm, 145.60, package with 10 pieces
Order No.: 07L1587
EAN: 4002632916403
MPN:
145.60
INDUSTRIEKLINGE NR. 145
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.7005 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 145.60, Martor
Industrial Blade NO. 145 is a high-quality blade made of stainless steel. It is very sharp and has four cutting edges that can be used one after the other for an extra long service life. The blade is 39.0 mm long, 18.4 mm wide and 0.30 mm thick. The oil used for the blade is food safe.
Features
- 2-sided ground-edge
- 4-cutting edge blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial blade | |
| Version | 2 way blade | |
| Blade width | 18.5 mm | |
| Length | 39 mm | |
| Width | 18.5 mm | |
| Weight | 1.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |