83730.31 | Martor

Industrial blade, 2 sided cut, BW 22 mm, L 43 mm, 83730.31, package with 100 pieces

Order No.: 07L1603
EAN: 4002632914423
MPN:
83730.31
INDUSTRIEKLINGE NR. 83730, 100 ST
83730.31 Martor Knives Scalpels and Accessories Image 1
83730.31 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
153.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
153.51 €

Industrial Blade, 83730.31, Martor

Industrial Blade NO. 83730 is a high-quality blade made of stainless steel with TiN-coating. It is very sharp and has four cutting edges that can be used one after the other for an extra long service life. The blade is 43 mm long, 22 mm wide and 0.30 mm thick. The oil used for the blade is food safe.

Features

  • 2-sided ground-edge
  • 4-cutting edge blade
Technical specifications
Filter Property Value
Product type industrial blade
Version 2 sided cut
Blade width 22 mm
Length 43 mm
Width 22 mm
Weight 1.9 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back