89.57 | Martor

Industrial blade, 2 sided cut, BW 8 mm, L 38 mm, 89.57, package with 100 pieces

Order No.: 07L1626
EAN: 4002632912276
MPN:
89.57
INJEKTORKLINGE NR. 89
89.57 Martor Knives Scalpels and Accessories Image 1
89.57 Martor Knives Scalpels and Accessories Image 2
89.57 Martor Knives Scalpels and Accessories Image 3
89.57 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
33.915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
33.915 €

Injector Blade, 89.57, Martor

Injector Blade NO. 89 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. Rounded tips increase user safety. The blade is 38 mm long, 8 mm wide and 0.25 mm thick.

Features

  • 2-sided ground-edge
  • Rounded-tip industrial blade
Technical specifications
Filter Property Value
Product type industrial blade
Version 2 sided cut
Blade width 8 mm
Length 38 mm
Width 8 mm
Weight 0.5 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back