889.57 | Martor
Industrial blade, 2 sided cut, BW 8 mm, L 38 mm, 889.57, package with 100 pieces
Order No.: 07L1625
EAN: 4002632912146
MPN:
889.57
INJEKTORKLINGE NR. 889
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
139.825 € *
Standard delivery time from the manufacturer is: 1 Week
Injector Blade, 889.57, Martor
Injector Blade NO. 889 is a high-quality blade made of stainless steel with TiN-coating. It is very sharp and has one usable cutting edge. Rounded tips increase user safety. The blade is 38 mm long, 8 mm wide and 0.25 mm thick. The oil used for the blade is food safe.
Features
- 2-sided ground-edge
- Rounded-tip industrial blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial blade | |
| Version | 2 sided cut | |
| Blade width | 8 mm | |
| Length | 38 mm | |
| Width | 8 mm | |
| Weight | 0.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |