8784.50 | Martor

Graphic blade, 2 sided cut, BW 5.7 mm, L 29 mm, 8784.50, package with 10 pieces

Order No.: 07L1569
EAN: 4002632915932
MPN:
8784.50
GRAFIKKLINGE NR. 8784
8784.50 Martor Knives Scalpels and Accessories Image 1
8784.50 Martor Knives Scalpels and Accessories Image 2
8784.50 Martor Knives Scalpels and Accessories Image 3
8784.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
15.4581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
15.4581 €

Graphic blade, 8784.50, Martor

Graphic blade NO. 8784 is a high-quality blade made of steel with TiN-coating. It is very sharp and has one usable cutting edge. The blade is 29 mm long, 5.7 mm wide and 0.63 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type graphic blade
Version 2 sided cut
Blade width 5.7 mm
Length 29 mm
Width 5.7 mm
Weight 0.6 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back