605.65 | Martor
Graphic blade, 2 sided cut, BW 5.7 mm, L 32.5 mm, 605.65, package with 100 pieces
Order No.: 07L1556
EAN: 4002632917073
MPN:
605.65
GRAFIKKLINGE NR. 605, 100 ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
30.8805 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic blade, 605.65, Martor
Graphic blade NO. 605 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 32.5 mm long, 5.7 mm wide and 0.50 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graphic blade | |
| Version | 2 sided cut | |
| Blade width | 5.7 mm | |
| Length | 32.5 mm | |
| Width | 5.7 mm | |
| Weight | 0.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |