677.50 | Martor

Graphic blade, 2 sided cut, BW 6.1 mm, L 37 mm, 677.50, package with 10 pieces

Order No.: 07L1563
EAN: 4002632909467
MPN:
677.50
GRAFIKKLINGE NR. 677
677.50 Martor Knives Scalpels and Accessories Image 1
677.50 Martor Knives Scalpels and Accessories Image 2
677.50 Martor Knives Scalpels and Accessories Image 3
677.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
6.4855 €

Graphic blade, 677.50, Martor

Graphic blade NO. 677 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 37 mm long, 6.1 mm wide and 0.50 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type graphic blade
Version 2 sided cut
Blade width 6.1 mm
Length 37 mm
Width 6.1 mm
Weight 0.7 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back