834.65 | Martor

Graphic blade, 2 sided cut, BW 5.7 mm, L 36.5 mm, 834.65, package with 100 pieces

Order No.: 07L1565
EAN: 4002632918759
MPN:
834.65
GRAFIKKLINGE NR. 834
834.65 Martor Knives Scalpels and Accessories Image 1
834.65 Martor Knives Scalpels and Accessories Image 2
834.65 Martor Knives Scalpels and Accessories Image 3
834.65 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
43.8515 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
43.8515 €

Graphic blade, 834.65, Martor

Graphic blade NO. 834 is a high-quality blade made of steel with TiN-coating. It is very sharp and has one usable cutting edge. The blade is 36.5 mm long, 5.7 mm wide and 0.50 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type graphic blade
Version 2 sided cut
Blade width 5.7 mm
Length 36.5 mm
Width 5.7 mm
Weight 0.5 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back