629.65 | Martor
Graphic blade, 2 sided cut, BW 5.7 mm, L 34.4 mm, 629.65, package with 100 pieces
Order No.: 07L1560
EAN: 4002632917097
MPN:
629.65
GRAFIKKLINGE NR. 629, 100 ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
29.9761 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic blade, 629.65, Martor
Graphic blade NO. 629 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. Rounded tips increase user safety. The blade is 34.4 mm long, 5.7 mm wide and 0.50 mm thick.
Features
- Rounded-tip scalpel blade
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graphic blade | |
| Version | 2 sided cut | |
| Blade width | 5.7 mm | |
| Length | 34.4 mm | |
| Width | 5.7 mm | |
| Weight | 0.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |