640.82 | Martor

Graphic blade, 2 sided cut, BW 9 mm, L 43 mm, 640.82, package with 100 pieces

Order No.: 07L1562
EAN: 4002632908842
MPN:
640.82
GRAFIKKLINGE NR. 640, 100 ST
640.82 Martor Knives Scalpels and Accessories Image 1
640.82 Martor Knives Scalpels and Accessories Image 2
640.82 Martor Knives Scalpels and Accessories Image 3
640.82 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
54.1450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
54.1450 €

Graphic blade, 640.82, Martor

Graphic blade NO. 640 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 43 mm long, 9 mm wide and 0.63 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type graphic blade
Version 2 sided cut
Blade width 9 mm
Length 43 mm
Width 9 mm
Weight 1.5 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back