606.50 | Martor

Graphic blade, 2 sided cut, BW 5.7 mm, L 31.1 mm, 606.50, package with 10 pieces

Order No.: 07L1557
EAN: 4002632908231
MPN:
606.50
GRAFIKKLINGE NR. 606, 10 ST
606.50 Martor Knives Scalpels and Accessories Image 1
606.50 Martor Knives Scalpels and Accessories Image 2
606.50 Martor Knives Scalpels and Accessories Image 3
606.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
3.3201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
3.3201 €

Graphic blade, 606.50, Martor

Graphic blade NO. 606 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. Rounded tips increase user safety. The blade is 31.1 mm long, 5.7 mm wide and 0.50 mm thick.

Features

  • Rounded-tip scalpel blade
  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type graphic blade
Version 2 sided cut
Blade width 5.7 mm
Length 31.1 mm
Width 5.7 mm
Weight 0.5 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back