640.50 | Martor
Graphic blade, 2 sided cut, BW 9 mm, L 43 mm, 640.50, package with 10 pieces
Order No.: 07L1561
EAN: 4002632918902
MPN:
640.50
GRAFIKKLINGE NR. 640, 10 ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.4851 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic blade, 640.50, Martor
Graphic blade NO. 640 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 43 mm long, 9 mm wide and 0.63 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graphic blade | |
| Version | 2 sided cut | |
| Blade width | 9 mm | |
| Length | 43 mm | |
| Width | 9 mm | |
| Weight | 1.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |