87.60 | Martor
Industrial blade, 2 sided cut, BW 18.7 mm, L 87 mm, 87.60, package with 10 pieces
Order No.: 07L1606
EAN: 4002632913570
MPN:
87.60
INDUSTRIEKLINGE NR. 87
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.9611 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 87.60, Martor
Industrial Blade NO. 87 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 87 mm long, 18.7 mm wide and 0.30 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial blade | |
| Version | 2 sided cut | |
| Blade width | 18.7 mm | |
| Length | 87 mm | |
| Width | 18.7 mm | |
| Weight | 3.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |