VHBCC-470J-01 | Fastron
Choke, axial, 47 µH, 1800 mA, VHBCC-470J-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 4 Days: 1,102 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.7973 €
100 pcs.
0.6902 €
500 pcs.
0.5950 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, VHBCC-470J-01, Fastron
Leaded Inductor (Fixed Choke Coils)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 47 µH | |
| DC current | 1800 mA | |
| Tolerance | ±5 % | |
| DC resistance | 0.18 Ω | |
| Saturation current | 2100 mA | |
| Measuring frequency | 2520 kHz | |
| Quality Q | Q 30 | |
| Design | axial | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Ammopack with 1,200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |