PISMHV-101M-04 | Fastron

Power choke, SMD, 100 µH, 1.19 A, PISMHV-101M-04

Order No.: 74D4967
EAN: 4099889012828
MPN:
PISMHV-101M-04
Series: PISMHV
PISMHV-101M-04 Fastron Fixed Inductors Image 1
PISMHV-101M-04 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.6541 €
100 pcs.
1.4161 €
500 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Power inductor, PISMHV-101M-04, FASTRON

The PISMHV-101M-04 is a SMD power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • Wide temperature range
  • High reliability
  • High rated currents

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Automotive electronics
  • Network switching systems
  • DC/DC converters
Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
DC current 1.19 A
Tolerance ±20 %
DC resistance 286 mΩ
Saturation current 1.03 A
Measuring frequency 100 kHz
Design SMD
Length 13 mm
Width 9.55 mm
Height 5.35 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 750 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes