PISA2816-821M-04 | Fastron
Power choke, SMD 2816, 820 µH, 0.2 A, PISA2816-821M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4280 €
100 pcs.
1.2257 €
500 pcs.
1.0591 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded surface mount, PISA2816-821M-04, Fastron
Power inductor PISA2816-821M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.
Applications
- This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 820 µH | |
| DC current | 0.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 5200 mΩ | |
| Measuring frequency | 1 kHz | |
| Design | SMD 2816 | |
| Length | 7.5 mm | |
| Width | 7.5 mm | |
| Height | 4.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |