242408FPS-8R2M-01 | Fastron
Power choke, SMD, 8.2 µH, 1.7 A, 242408FPS-8R2M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.6069 €
100 pcs.
0.5236 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 242408FPS-8R2M-01, Fastron
Semi-shielded Chip Inductor for Power Applications .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 8.2 µH | |
| DC current | 1.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 84 mΩ | |
| Saturation current | 1.9 A | |
| Design | SMD | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |