242408FPS-2R2N-01 | Fastron
SMD Power inductor 1 µH, 3.7 A, 24.7 mΩ (R0247)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available in 7 Days: 1,780 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
100 pcs.
0.4165 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Shielded inductor type 242408FPS-2R2N-01, Fastron
Our Chip-Power Inductor FPS-Series 1212, 1616, 242408 and 24218 designed with a high Flux density Ferrite Core. Small footprints 3x3, 4x4, 6x6mm and flat profile. The Inductance range is from 0,5 µH to 220 µH. Rated Current up to 6.5A. The Models are magnetically shielded with a newly developed Ferrite-Expoxy resin. This Inudctors provide good solderability with lead free tinned Terminals and are RoHS compliant.
Technical data
- Inductance: 2.2 µH
- Size: 2424
- Tolerance: ±30 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |