1206F-5R6K-01 | Fastron

RF choke, SMD 1206, 5.6 µH, 260 mA, 1206F-5R6K-01

Order No.: 79D5729
MPN:
1206F-5R6K-01
Series: 1206F
1206F-5R6K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2618 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 1206F-5R6K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 5.6 µH
DC current 260 mA
Tolerance ±10 %
DC resistance 2.4 Ω
Measuring frequency 7.9 MHz
Quality Q Q 25
Design SMD 1206
Length 4 mm
Width 2.5 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes