1206F-3R9K-08 | Fastron

RF choke, SMD 1206, 3.9 µH, 280 mA, 1206F-3R9K-08

Order No.: 79D5732
MPN:
1206F-3R9K-08
Series: 1206F
1206F-3R9K-08 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.3046 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 1206F-3R9K-08, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Product type RF choke
Inductance 3.9 µH
DC current 280 mA
Tolerance ±10 %
DC resistance 1.9 Ω
Measuring frequency 7.9 MHz
Quality Q Q 25
Design SMD 1206
Length 4 mm
Width 2.5 mm
Height 1.6 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes