1206F-470K-08 | Fastron

RF choke, SMD 1206, 47 µH, 80 mA, 1206F-470K-08

Order No.: 74D2507
EAN: 4099889008494
MPN:
1206F-470K-08
Series: 1206F
1206F-470K-08 Fastron Fixed Inductors Image 1
1206F-470K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2618 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 1206F-470K-08, FASTRON

The 1206F-470K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Applications

  • LC resonant circuits
  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 47 µH
DC current 80 mA
Tolerance ±10 %
DC resistance 11.1 Ω
Measuring frequency 2.5 MHz
Quality Q Q 18
Design SMD 1206
Length 4 mm
Width 2.5 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes