07P-562K-50 | Fastron

Choke, radial, 5600 µH, 80 mA, 07P-562K-50

Order No.: 87D0424
MPN:
07P-562K-50
Series: 07P
07P-562K-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.7616 €
100 pcs.
0.6545 €
500 pcs.
0.5712 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 07P-562K-50, Fastron

Pluggable Inductor with tube

Technical specifications
Filter Property Value
Version choke
Inductance 5600 µH
DC current 80 mA
Tolerance ±10 %
DC resistance 15 Ω
Measuring frequency 0.252 MHz
Quality Q Q 100
Design radial
Height 11 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes