07P-222K-51 | Fastron
Choke, radial, 2200 µH, 150 mA, 07P-222K-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.7259 €
100 pcs.
0.6188 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 07P-222K-51, Fastron
Pluggable Inductor with tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 2200 µH | |
| DC current | 150 mA | |
| Tolerance | ±10 % | |
| DC resistance | 6.5 Ω | |
| Measuring frequency | 0.252 MHz | |
| Quality Q | Q 115 | |
| Design | radial | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 700 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |