07HVP-821K-51 | Fastron
Choke, radial, 820 µH, 0.53 A, 07HVP-821K-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.2138 €
100 pcs.
1.0353 €
500 pcs.
0.9044 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 07HVP-821K-51, Fastron
Plugable Inductor for high voltages up to 400V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 820 µH | |
| DC current | 0.53 A | |
| Tolerance | ±10 % | |
| DC resistance | 1.97 Ω | |
| Saturation current | 0.59 A | |
| Design | radial | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |